help desk software
DATA SHEET

47-300-0

Mode Electronics

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 250VDC Screw Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
47-300-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5@125VAC A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 250VDC Screw Mount Bulk
Search Keywords:
473000
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
231   can ship 12/6/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.250
$31.250
250
$1.016
$254.000
500
$0.970
$485.000
1,000
$0.929
$929.000
2,500
$0.890
$2,225.000
5,000
$0.867
$4,335.000
7,500
$0.854
$6,405.000
10,000 +
$0.841
$8,410.000
Tools/3D Models
Product Guides