Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
47-503-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
125,250,32 VAC|VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Mounting:
Panel Mount
Circuit Breaker 1Pole 3A 125VAC/250VAC/32VDC
Search Keywords:
475031
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/7/25
Quantity
Unit Price
Ext. Price
5
$5.04
$25.200
50
$4.09
$204.500
100
$3.91
$391.000
250
$3.80
$950.000
500
$3.59
$1,795.000
1,000
$3.49
$3,490.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
Product Guides