Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
47-505-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
125,250,32 VAC|VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Mounting:
Panel Mount
Circuit Breaker 1Pole 5A 125VAC/250VAC/32VDC
Search Keywords:
475050
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
434
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$4.21
$21.050
50
$3.42
$171.000
100
$3.37
$337.000
250
$3.17
$792.500
500
$3.00
$1,500.000
1,000
$2.95
$2,950.000
2,500
$2.84
$7,100.000
5,000
+
$2.80
$14,000.000
Product Guides