Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
47-520-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
125,250,32 VAC|VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Mounting:
Panel Mount
Circuit Breaker 1Pole 20A 125VAC/250VAC/32VDC
Search Keywords:
475201
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$4.73
$23.650
50
$3.84
$192.000
100
$3.79
$379.000
250
$3.57
$892.500
500
$3.37
$1,685.000
1,000
$3.32
$3,320.000
2,500
$3.19
$7,975.000
5,000
+
$3.15
$15,750.000
Product Guides