help desk software

50-836H-1

Mode Electronics

Electromechanical Relay 12VDC 40A SPDT Plug-In Automotive Relay

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
50-836H-1
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
Bag
Contact Form:
SPDT (1 Form C)
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Connector
Dimension:
N/A
Electromechanical Relay 12VDC 40A SPDT Plug-In Automotive Relay
Search Keywords:
50836H1
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
3   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.413
$6.413
5
$5.830
$29.150
50
$4.730
$236.500
100
$4.520
$452.000
250
$4.330
$1,082.500
500
$4.150
$2,075.000
1,000
$4.040
$4,040.000
2,500
$3.940
$9,850.000
5,000 +
$3.880
$19,400.000
DOWNLOADS