Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
54-232-0
RoHS:
Yes
HTS:
8536509050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Round Knob
Switch Type:
Rotary Switch
The Mode part 54-232-0 is a durable and reliable rotary switch with a round knob, designed to provide convenient switch access. This switch is perfect for various applications and is suitable for users of all abilities. The round knob ensures easy and comfortable operation, making it a user-friendly option. With its high-quality construction, this switch guarantees long-lasting performance and is ideal for a wide range of industries and uses.
Search Keywords:
542320
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Manufacturer Stock:
2,638
can ship
12/9/24
Minimum Order:
25
Available in less than min:
7
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$1.227
$1.227
25
$1.115
$27.875
250
$0.906
$226.500
500
$0.866
$433.000
1,000
$0.829
$829.000
2,500
$0.795
$1,987.500
5,000
$0.773
$3,865.000
7,500
$0.762
$5,715.000
10,000
+
$0.750
$7,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
796640-2
2 POS 5.0 MM R/A PLUG,TRM BLK
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W
639NH/2
Toggle Switch - SPDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever...
105-0806-001
ASSEMBLY.080(2.0)TIP JACK INSUL PANEL MNT,SOLD TERM, Orange
7506K6
Switch Toggle OFF None (ON) SPST Round Lever Quick Conn 10A 250VAC 372.85VA Panel Mount wi...