help desk software
DATA SHEET

54-425-100

Mode Electronics

Screw Round-HD Phillips M3 X 0.5-THD 16mm-LG Nickel

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
54-425-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Body Length:
16 mm
Body Diameter:
3 mm
Screw Round-HD Phillips M3 X 0.5-THD 16mm-LG Nickel
Search Keywords:
54425100
IN STOCK: 0
Manufacturer Stock:
6   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.53
$226.500
100
$4.33
$433.000
250
$4.20
$1,050.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.77
$9,425.000
5,000 +
$3.71
$18,550.000
Tools/3D Models
Product Guides