help desk software
DATA SHEET

55-214W-0

Mode Electronics

T-3 1/4 LED Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-214W-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
120 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
T-3 1/4
T-3 1/4 LED Lamp
Search Keywords:
55214W0
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
261   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.40
$52.000
25
$9.42
$235.500
50
$9.00
$450.000
100
$8.74
$874.000
250
$8.26
$2,065.000
500
$8.04
$4,020.000
1,000 +
$7.92
$7,920.000
Tools/3D Models
Product Guides