Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-473-0
RoHS:
No
COO:
TW
Supplier Standard Pack
1
Mounting:
Panel
Dimension:
28 x 16.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Amber
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
12 mA
LED Panel Mount Indicator Uni-Color Amber 2-Pin Bulk
Search Keywords:
554730
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
223
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
10
$1.96
$19.600
100
$1.59
$159.000
250
$1.52
$380.000
500
$1.48
$740.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.32
$6,600.000
7,500
+
$1.30
$9,750.000
Product Guides