help desk software
DATA SHEET

55-492-0

Mode Electronics

Incandescent Indicator - Panel Mount - 12VDC - Red

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-492-0
RoHS:
No
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored
Lens Dimensions:
12.5x12.5x5.3 mm
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
Incandescent Indicator - Panel Mount - 12VDC - Red
Search Keywords:
554920
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
246   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.00
$20.000
100
$1.64
$164.000
250
$1.57
$392.500
500
$1.53
$765.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.38
$6,900.000
7,500 +
$1.36
$10,200.000
Tools/3D Models
Product Guides