Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-552UB-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Dimension:
8.7 x 5.8 mm
Dominant Wavelength:
623 nm
Color:
Red
LED Uni-Color Red 625nm 2-Pin T-1 3/4 Bulk
Search Keywords:
55552UB0
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
944
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
100
$0.3295
$32.950
500
$0.2793
$139.650
2,500
$0.2528
$632.000
5,000
$0.2462
$1,231.000
7,500
$0.2399
$1,799.250
25,000
$0.2312
$5,780.000
50,000
+
$0.2277
$11,385.000
Product Guides