help desk software
DATA SHEET

55-555UB-3

Mode Electronics

LED Uni-Color Green 525nm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-555UB-3
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
Green
Dominant Wavelength:
525 nm
LED Uni-Color Green 525nm
Search Keywords:
55555UB3
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.38
$21.900
50
$3.56
$178.000
100
$3.51
$351.000
250
$3.30
$825.000
500
$3.12
$1,560.000
1,000
$3.08
$3,080.000
2,500
$2.96
$7,400.000
5,000 +
$2.92
$14,600.000
Tools/3D Models
Product Guides