help desk software

55-70300B-0

Mode Electronics

  • Input Voltage: DC 12V Regulated
  • Forward Current: 0.4A per 1m (60 pcs LED Strip)
  • Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
  • Non Water-Proof IP20: 2 - Protected against solid objects up to 12mm³, 0

    RoHS Compliant
    Packaging
    Accessories
    Request Programming Quote
    This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-70300B-0
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
  • Input Voltage: DC 12V Regulated
  • Forward Current: 0.4A per 1m (60 pcs LED Strip)
  • Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
  • Non Water-Proof IP20: 2 - Protected against solid objects up to 12mm³, 0
Search Keywords:
5570300B0
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.79
$52.790
5
$47.11
$235.550
10
$45.70
$457.000
25
$43.74
$1,093.500
50
$41.95
$2,097.500
100
$40.83
$4,083.000
250 +
$40.21
$10,052.500
Tools/3D Models