55-7030R-0
Mode Electronics
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Non Water-Proof IP20: 2 - Protected against solid objects up to 12mm³, 0
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-7030R-0
RoHS:
Yes
Supplier Standard Pack
1
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Non Water-Proof IP20: 2 - Protected against solid objects up to 12mm³, 0
Search Keywords:
557030R0
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
50
$4.91
$245.500
100
$4.69
$469.000
250
$4.49
$1,122.500
500
$4.30
$2,150.000
1,000
$4.19
$4,190.000
2,500
$4.08
$10,200.000
5,000
+
$4.02
$20,100.000