55-7160WW-0
Mode Electronics
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Waterproof IP65: 6 - Totally protected against dust, 5 - Protected against l
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-7160WW-0
RoHS:
Yes
Supplier Standard Pack
1
- Input Voltage: DC 12V Regulated
- Forward Current: 0.4A per 1m (60 pcs LED Strip)
- Power Dissipation: 4.8W per 1m (60 pcs LED Strip)
- Waterproof IP65: 6 - Totally protected against dust, 5 - Protected against l
Search Keywords:
557160WW0
IN STOCK:
0
Manufacturer Stock:
18
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$12.43
$62.150
25
$11.27
$281.750
50
$10.76
$538.000
100
$10.45
$1,045.000
250
$9.88
$2,470.000
500
$9.61
$4,805.000
1,000
+
$9.47
$9,470.000