Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-920-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
6.35 x 31.8 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 2A 250V Holder Cartridge 6.35 X 31.8mm Bulk
Search Keywords:
559200
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
161
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
14 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
100
$0.2115
$21.150
1,000
$0.1667
$166.700
2,500
$0.1594
$398.500
5,000
$0.1570
$785.000
7,500
$0.1547
$1,160.250
25,000
$0.1447
$3,617.500
50,000
$0.1426
$7,130.000
100,000
+
$0.1404
$14,040.000
Product Guides