Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-923-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
6.35 x 31.8 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 3A 250V Holder Cartridge 6.35 X 31.8mm Bulk
Search Keywords:
559230
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$0.2215
$0.2215
100
$0.2014
$20.1400
1,000
$0.1610
$161.0000
2,500
$0.1545
$386.2500
5,000
$0.1522
$761.0000
7,500
$0.1499
$1,124.2500
25,000
$0.1413
$3,532.5000
50,000
$0.1391
$6,955.0000
100,000
+
$0.1371
$13,710.0000
Product Guides