Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-925-5
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
6.35 x 31.8 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 5A 250V Holder Cartridge 6.35 X 31.8mm
Search Keywords:
559255
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$3.091
$3.091
10
$2.810
$28.100
100
$2.280
$228.000
250
$2.180
$545.000
500
$2.120
$1,060.000
1,000
$2.000
$2,000.000
2,500
$1.950
$4,875.000
5,000
$1.900
$9,500.000
7,500
+
$1.870
$14,025.000
Product Guides