Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
55-930-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Type:
N/A
Fuse Size:
6.35 x 31.8 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 10A 250V Holder Cartridge 6.35 X 31.8mm Bulk
Search Keywords:
559300
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,412
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
100
$0.2380
$23.800
1,000
$0.1903
$190.300
2,500
$0.1826
$456.500
5,000
$0.1798
$899.000
7,500
$0.1771
$1,328.250
25,000
$0.1669
$4,172.500
50,000
$0.1644
$8,220.000
100,000
+
$0.1620
$16,200.000
Product Guides