Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-115-0
RoHS:
Yes
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
90 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Terminals
Search Keywords:
591150
IN STOCK:
0
Manufacturer Stock:
132
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/21/25
Quantity
Unit Price
Ext. Price
5
$13.55
$67.750
25
$12.28
$307.000
50
$11.73
$586.500
100
$11.23
$1,123.000
250
$10.77
$2,692.500
500
$10.48
$5,240.000
1,000
+
$10.32
$10,320.000