help desk software

59-247-0

Mode Electronics

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-247-0
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
6.45CFM
Noise Level:
25 dB
Special Features:
None
Termination:
Lead Wires
Search Keywords:
592470
IN STOCK: 0
Manufacturer Stock:
122   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.81
$54.050
25
$9.80
$245.000
50
$9.36
$468.000
100
$9.09
$909.000
250
$8.59
$2,147.500
500
$8.36
$4,180.000
1,000 +
$8.23
$8,230.000
Tools/3D Models