Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-265B-0
RoHS:
Yes
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
12 V
Power Rating:
1.8 W
Maximum Airflow:
18 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Search Keywords:
59265B0
IN STOCK:
0
Manufacturer Stock:
58
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$12.40
$62.000
25
$11.23
$280.750
50
$10.73
$536.500
100
$10.42
$1,042.000
250
$9.85
$2,462.500
500
$9.59
$4,795.000
1,000
+
$9.44
$9,440.000