Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-266-0
RoHS:
Yes
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
12 V
Power Rating:
2.4 W
Maximum Airflow:
20 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Search Keywords:
592660
IN STOCK:
0
Manufacturer Stock:
43
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/21/25
Quantity
Unit Price
Ext. Price
5
$5.35
$26.750
50
$4.34
$217.000
100
$4.15
$415.000
250
$4.03
$1,007.500
500
$3.81
$1,905.000
1,000
$3.71
$3,710.000
2,500
$3.61
$9,025.000
5,000
+
$3.56
$17,800.000