Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-284-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
1.4 W
Maximum Airflow:
27 CFM
Noise Level:
25 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
N/A
DC Fan Axial Sleeve Bearing 12V 27CFM 25dB 80 X 80 X 25mm
Search Keywords:
592840
IN STOCK:
0
Manufacturer Stock:
174
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$6.63
$33.150
25
$5.62
$140.500
100
$5.22
$522.000
250
$5.02
$1,255.000
500
$4.83
$2,415.000
1,000
$4.71
$4,710.000
2,500
$4.59
$11,475.000
5,000
+
$4.52
$22,600.000
Product Guides