help desk software
DATA SHEET

59-294-0

Mode Electronics

BLOWERS AND FANS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-294-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
12 V
Power Rating:
3.0 W
Maximum Airflow:
50 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
BLOWERS AND FANS
Search Keywords:
592940
IN STOCK: 50
Ships today, if you order in
Minimum Order:
9
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
9
$14.29
$128.610
10
$13.48
$134.800
25
$5.35
$133.750
50
$4.74
$237.000
100
$4.50
$450.000
250
$4.38
$1,095.000
500
$4.27
$2,135.000
1,000 +
$4.16
$4,160.000
Tools/3D Models
Product Guides