Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-295-0
RoHS:
Yes
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.64 W
Maximum Airflow:
54 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Search Keywords:
592950
IN STOCK:
0
Manufacturer Stock:
27
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$13.74
$68.700
25
$12.45
$311.250
50
$11.90
$595.000
100
$11.39
$1,139.000
250
$10.92
$2,730.000
500
$10.63
$5,315.000
1,000
+
$10.47
$10,470.000