help desk software
DATA SHEET

59-310-0

Mode Electronics

Thrml Mgmt Access Fan Guard .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-310-0
RoHS:
Yes
HTS:
8205595560
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
59-310-0
The Mode part 59-310-0 is a thermal management accessory designed to enhance the efficiency and safety of fan systems. This fan guard provides an added layer of protection by preventing foreign objects from entering the fan, while still allowing optimal airflow. With its durable construction and easy installation, the Mode part 59-310-0 is an essential component for maintaining the longevity and performance of your fan system.
Search Keywords:
593100
IN STOCK: 0
Manufacturer Stock:
272   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.65
$41.250
250
$1.34
$335.000
500
$1.28
$640.000
1,000
$1.23
$1,230.000
2,500
$1.18
$2,950.000
5,000
$1.15
$5,750.000
7,500
$1.13
$8,475.000
10,000 +
$1.11
$11,100.000
Tools/3D Models
Product Guides