help desk software
DATA SHEET

59-318-0

Mode Electronics

Finger Guard for 80X80mm Fans .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
59-318-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
80 mm
The Mode part 59-318-0 is a reliable and easy-to-install Finger Guard designed specifically for 80X80mm fans. This guard acts as a protective barrier, preventing accidental contact with the fan blades. It is essential for ensuring the safety of equipment and personnel in various applications, including computer cabinets, electronics, machinery, and more. Made from durable materials, this finger guard guarantees long-lasting performance and optimal airflow while effectively safeguarding against injuries and damage. Upgrade your fan's safety with the Mode 59-318-0 Finger Guard today!
Search Keywords:
593180
IN STOCK: 40
Can Ship immediately
Manufacturer Stock:
830   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.077
$26.925
250
$0.875
$218.750
500
$0.836
$418.000
1,000
$0.800
$800.000
2,500
$0.767
$1,917.500
5,000
$0.747
$3,735.000
7,500
$0.735
$5,512.500
10,000 +
$0.724
$7,240.000
Tools/3D Models
Product Guides