62-243-0
Mode ElectronicsRes POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (29.2 X 17 X 22mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
62-243-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
0.1 (1/10) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
29.2 x 17 x 22 mm
Operating Temperature:
-20 to 50 °C
Res POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (29.2 X 17 X 22mm) Solder Lug Panel Mount
Search Keywords:
622430
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
470
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
100
$1.46
$146.000
250
$1.42
$355.000
500
$1.36
$680.000
1,000
$1.30
$1,300.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
+
$1.20
$9,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17237-GRY-B1
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
MDL-3/8
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Glass Automoti...
73-334-0
Quick Connect Terminal 18-22AWG F 20mm 5.6mm
T18-D16
Chisel Tip - 1.6D - for FX-600,FX-8801,907/900M/913
54-217-0
KNOB