Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
67-2410-1
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
AC/DC Power Supply Single-OUT 24V 4.2A 100W 7-Pin Package
Search Keywords:
6724101
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$156.59
$156.590
5
$56.71
$283.550
10
$55.06
$550.600
25
$52.04
$1,301.000
50
$49.34
$2,467.000
100
+
$48.09
$4,809.000
Product Guides