68-103-0
Mode ElectronicsPolarity Changer - 2.5x5.5mm Receptacle to 2.5x5.5mm Plug - Gray - Bulk Pkgd
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-103-0
RoHS:
Yes
Supplier Standard Pack
1
Input/Output Type:
Not App
Type:
Adapter - Polarity
Style:
Not App
Output Type:
Not App
Number of Outputs:
1
Power:
Not App
Output Voltage:
Not App
Output Current:
Not App
Ripple & Noise:
Not App
Grade:
Not App
MOPP:
Not App
DOE Efficiency Level:
Not App
CoC Tier:
Not App
Safety Class:
Not App
Safety Approvals:
Not App
Efficiency:
Not App
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not App
AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Input Frequency:
Not App
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
Not App
Over Voltage Protection:
Not App
Short Circuit Protection:
Not App
Thermal Protection:
Not App
Operating Temperature:
Not App
Power Indicator:
Not App
Minimum Isolation Voltage:
Not App
Input Connector Type:
Male - Barrel
Dimensions L x W x H:
Not App
Dimensions L x W x H(in):
Not App
Polarity Changer - 2.5x5.5mm Receptacle to 2.5x5.5mm Plug - Gray - Bulk Pkgd
Search Keywords:
681030
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
769
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$3.92
$19.600
50
$3.19
$159.500
100
$3.14
$314.000
250
$2.96
$740.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.65
$6,625.000
5,000
+
$2.61
$13,050.000
Product Guides