Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-103-1
RoHS:
Yes
Supplier Standard Pack
1
Input/Output Type:
Not App
Type:
Adapter - Polarity
Style:
Not App
Output Type:
Not App
Number of Outputs:
1
Power:
Not App
Output Voltage:
Not App
Output Current:
Not App
Ripple & Noise:
Not App
Grade:
Not App
MOPP:
Not App
DOE Efficiency Level:
Not App
CoC Tier:
Not App
Safety Class:
Not App
Safety Approvals:
Not App
Efficiency:
Not App
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not App
AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Input Frequency:
Not App
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
Not App
Over Voltage Protection:
Not App
Short Circuit Protection:
Not App
Thermal Protection:
Not App
Operating Temperature:
Not App
Power Indicator:
Not App
Minimum Isolation Voltage:
Not App
Input Connector Type:
Male - Barrel
Dimensions L x W x H:
Not App
Dimensions L x W x H(in):
Not App
Polarity Changer - 2.5x5.5mm Receptacle to 2.5x5.5mm Plug - Gray - 1/Pkg
Search Keywords:
681031
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$5.203
$5.203
5
$4.730
$23.650
50
$3.840
$192.000
100
$3.790
$379.000
250
$3.570
$892.500
500
$3.370
$1,685.000
1,000
$3.320
$3,320.000
2,500
$3.190
$7,975.000
5,000
+
$3.150
$15,750.000