Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-1206S-1
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
7.2 W
Output Voltage:
12 VDC
Output Current:
0.6 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
Not Spec'd
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CSA, RU
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 240
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
65.0 x 36.0 x 27.0 mm
Dimensions L x W x H(in):
2.56 x 1.42 x 1.07 in
AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Blades
Search Keywords:
681206S1
IN STOCK:
0
Manufacturer Stock:
469
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$9.61
$48.050
25
$8.77
$219.250
50
$8.40
$420.000
100
$8.17
$817.000
250
$7.76
$1,940.000
500
$7.57
$3,785.000
1,000
+
$7.45
$7,450.000
Product Guides