Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-121A-1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CSA, RU
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
Not Spec'd
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
81.6 x 63.6 x 52.2 mm
Dimensions L x W x H(in):
3.22 x 2.51 x 2.10 in
AC/AC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades
Search Keywords:
68121A1
IN STOCK:
0
Manufacturer Stock:
992
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$18.10
$18.100
10
$16.27
$162.700
25
$15.82
$395.500
50
$15.39
$769.500
100
$14.61
$1,461.000
250
$14.25
$3,562.500
500
+
$14.03
$7,015.000
Product Guides