help desk software
DATA SHEET

68-1225PS-1

Mode Electronics

AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-1225PS-1
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
12 VDC
Output Current:
2.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
93.0 x 47.0 x 34.2 mm
Dimensions L x W x H(in):
3.67 x 1.85 x 1.35 in
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades
Search Keywords:
681225PS1
IN STOCK: 0
Manufacturer Stock:
817   can ship 12/2/24
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.14
$20.140
10
$17.97
$179.700
25
$17.43
$435.750
50
$16.93
$846.500
100
$16.00
$1,600.000
250
$15.57
$3,892.500
500 +
$15.34
$7,670.000
Tools/3D Models
Product Guides