68-1230PS-1
Mode ElectronicsAC/DC Adapter - Desktop - 30 Watts: 12V @ 2.5A - NA Input Blades - IEC 320-C8 Inlet + NA Cord
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-1230PS-1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
12 VDC
Output Current:
2.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
103.0 x 51.5 x 31.5 mm
Dimensions L x W x H(in):
4.06 x 2.03 x 1.24 in
AC/DC Adapter - Desktop - 30 Watts: 12V @ 2.5A - NA Input Blades - IEC 320-C8 Inlet + NA Cord
Search Keywords:
681230PS1
IN STOCK:
0
Manufacturer Stock:
660
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$28.18
$28.180
5
$26.47
$132.350
25
$24.62
$615.500
50
$23.64
$1,182.000
100
$22.74
$2,274.000
250
$22.18
$5,545.000
500
+
$21.85
$10,925.000
Product Guides