68-1270PS-1
Mode ElectronicsAC/DC Adapter - Desktop - 84 Watts: 12V @ 7A - IEC 320-C8 Inlet + NA Cord
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-1270PS-1
RoHS:
Yes
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
84 W
Output Voltage:
12 VDC
Output Current:
7.0 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
161.5 x 65.6 x 35.0 mm
Dimensions L x W x H(in):
6.36 x 2.58 x 1.38 in
AC/DC Adapter - Desktop - 84 Watts: 12V @ 7A - IEC 320-C8 Inlet + NA Cord
Search Keywords:
681270PS1
IN STOCK:
0
Manufacturer Stock:
447
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$78.42
$78.420
5
$72.94
$364.700
10
$70.98
$709.800
25
$67.36
$1,684.000
50
$65.70
$3,285.000
100
$64.72
$6,472.000
250
+
$63.37
$15,842.500
Product Guides