help desk software
DATA SHEET

68-2427PS-1

Mode Electronics

AC/DC Adapter - Desktop - 64.8 Watts: 24V @ 2.7A - IEC 320-C8 Inlet + NA Cord

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-2427PS-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
64.8 W
Output Voltage:
24 VDC
Output Current:
2.7 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
127.9 x 55.2 x 36.7 mm
Dimensions L x W x H(in):
5.04 x 2.18 x 1.45 in
AC/DC Adapter - Desktop - 64.8 Watts: 24V @ 2.7A - IEC 320-C8 Inlet + NA Cord
Search Keywords:
682427PS1
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
779   can ship 12/6/24
Factory Lead-Time
12 Weeks can ship 2/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.99
$35.990
5
$32.35
$161.750
10
$31.86
$318.600
25
$30.60
$765.000
50
$29.04
$1,452.000
100
$28.61
$2,861.000
250 +
$27.98
$6,995.000
Tools/3D Models
Product Guides