Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-246-1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
14.4 W
Output Voltage:
24 VDC
Output Current:
0.6 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
81.6 x 63.6 x 52.2 mm
Dimensions L x W x H(in):
3.22 x 2.51 x 2.10 in
AC/DC Adapter - Wall Mount - 14.4 Watts: 24V @ 0.6A - NA Input Blades
Search Keywords:
682461
IN STOCK:
0
Manufacturer Stock:
601
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$12.86
$64.300
25
$11.66
$291.500
50
$11.13
$556.500
100
$10.81
$1,081.000
250
$10.22
$2,555.000
500
$9.95
$4,975.000
1,000
+
$9.80
$9,800.000
Product Guides