Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-5020PS-1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
10 W
Output Voltage:
5 VDC
Output Current:
2.0 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 240
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
72.0 x 38.0 x 28.5 mm
Dimensions L x W x H(in):
2.84 x 1.50 x 1.13 in
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades
Search Keywords:
685020PS1
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
815
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$12.52
$62.600
25
$11.42
$285.500
50
$10.94
$547.000
100
$10.50
$1,050.000
250
$10.10
$2,525.000
500
$9.85
$4,925.000
1,000
+
$9.71
$9,710.000
Product Guides