Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-6030PS-1
RoHS:
Yes
Supplier Standard Pack
1
Input/Output Type:
AC/DC5431
Type:
Regulated-Switching
Style:
WallMount5455
Output Type:
Fixed5445
Number of Outputs:
15441
Power:
18 W
Output Voltage:
6 VDC
Output Current:
3.0 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive5443
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 240
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No5452
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
93.0 x 47.0 x 34.2 mm
Dimensions L x W x H(in):
3.67 x 1.85 x 1.35 in
AC/DC Adapter - Wall Mount - 18 Watts: 6V @ 3A - NA Input Blades
Search Keywords:
686030PS1
IN STOCK:
0
Manufacturer Stock:
161
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$18.52
$18.520
10
$16.52
$165.200
25
$16.03
$400.750
50
$15.57
$778.500
100
$14.71
$1,471.000
250
$14.32
$3,580.000
500
+
$14.11
$7,055.000
Product Guides