Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-6500PS-1
RoHS:
Yes
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
3 W
Output Voltage:
6 VDC
Output Current:
0.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 240
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
54.0 x 24.0 x 40.5 mm
Dimensions L x W x H(in):
2.13 x 0.95 x 1.60 in
AC/DC Adapter - Wall Mount - 3 Watts: 6V @ 0.5A - NA Input Blades
Search Keywords:
686500PS1
IN STOCK:
0
Manufacturer Stock:
198
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$9.14
$45.700
25
$7.52
$188.000
50
$7.40
$370.000
100
$7.20
$720.000
250
$6.65
$1,662.500
500
$6.55
$3,275.000
1,000
$6.45
$6,450.000
2,500
+
$6.26
$15,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
68-1216PS-1
AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - NA Input Blades
68-1225PS-1
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades
LRS-350-12
AC-DC Single output enclosed power supply; Universal AC input; Output 12Vdc at 29A; Up to ...
LRS-150-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W.