68-9015PS-1
Mode ElectronicsAC/DC Adapter - Wall Mount - 13.5 Watts: 9V @ 1.5A - NA Input Blades - NA Input Blades
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-9015PS-1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
13.5 W
Output Voltage:
9 VDC
Output Current:
1.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 240
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
240
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
82.0 x 43.5 x 31.0 mm
Dimensions L x W x H(in):
3.23 x 1.72 x 1.22 in
AC/DC Adapter - Wall Mount - 13.5 Watts: 9V @ 1.5A - NA Input Blades - NA Input Blades
Search Keywords:
689015PS1
IN STOCK:
0
Manufacturer Stock:
513
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$13.35
$66.750
25
$12.17
$304.250
50
$11.66
$583.000
100
$11.20
$1,120.000
250
$10.77
$2,692.500
500
$10.50
$5,250.000
1,000
+
$10.35
$10,350.000
Product Guides