help desk software
DATA SHEET

70-707-1

Mode Electronics

Speakers 8Ohm Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
70-707-1
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Housing Material:
Plastic
Dimension:
127 mm
Cone Material:
N/A
Frequency Range:
500 to 7800 Hz
Speakers 8Ohm Wire Lead
Search Keywords:
707071
IN STOCK: 0
Manufacturer Stock:
123   can ship 12/6/24
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.08
$19.080
10
$17.15
$171.500
25
$16.67
$416.750
50
$16.22
$811.000
100
$15.39
$1,539.000
250
$15.01
$3,752.500
500 +
$14.79
$7,395.000
Tools/3D Models
Product Guides