Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-033-0
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ring Tongue Terminal
Gender:
N/A
Dimension:
17.8 x 5.5 mm
Wire Size:
16-22 AWG
Ring Tongue Terminal 16-22AWG 17.8mm 5.5mm Bulk
Search Keywords:
730330
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5,783
can ship
12/2/24
Minimum Order:
500
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
500
$0.0577
$28.850
5,000
$0.0455
$227.500
10,000
$0.0435
$435.000
25,000
$0.0428
$1,070.000
50,000
$0.0411
$2,055.000
100,000
$0.0395
$3,950.000
150,000
$0.0389
$5,835.000
250,000
+
$0.0383
$9,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1555-WH001
Hook-up Wire 18AWG 1.98mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
1555-GR001
Hook-up Wire 18AWG 1.98mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
1551-BR005
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
1555-SL005
Hook-up Wire 18AWG 1.98mm Tinned Copper - Slate - 1000V - 30.48m (100ft)/Spool
1551-YL005
Hook-up Wire 22AWG 1.63mm Tinned Copper - Yellow - 1000V - 30.48m (100ft)/Spool