Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-033-100
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Dimension:
17.8 x 5.5 mm
Wire Size:
16-22 AWG
Ring Tongue Terminal 16-22AWG 17.8mm 5.5mm Bulk
Search Keywords:
73033100
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
25
$6.89
$172.250
50
$6.79
$339.500
100
$6.58
$658.000
250
$6.04
$1,510.000
500
$5.95
$2,975.000
1,000
$5.86
$5,860.000
2,500
+
$5.65
$14,125.000
Product Guides