Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Mode Electronics
部件编号:
73-036-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
供应商标准包装:
1
Type:
Ring Terminal
Gender:
N/A
Dimension:
27.5 mm
Wire Size:
18-22 AWG
Ring Terminal 18-22AWG 27.5mm
Search Keywords:
730360
Different packaging options available. See Alternatives
有存货:
0
工厂库存:
8,248
可以发货
10/28/24
起订量:
250
工厂交货期
9 周
可以发货
12/13/24
Quantity
Unit Price
Ext. Price
250
$0.0962
$24.050
2,500
$0.0758
$189.500
5,000
$0.0746
$373.000
7,500
$0.0725
$543.750
25,000
$0.0685
$1,712.500
50,000
$0.0675
$3,375.000
100,000
$0.0658
$6,580.000
150,000
+
$0.0648
$9,720.000
下载
CUSTOMERS
ALSO BOUGHT
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
794956-3
Socket Contact - VAL-U-LOK Series - 18 to 22 AWG - Tin Contact Finish - Crimp Termination.
39-01-2020
Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag
39-01-2040
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Automotive Bag