help desk software
DATA SHEET

73-046-0

Mode Electronics

Ring Terminal 14-16AWG 27mm 12mm Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-046-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal 14-16AWG 27mm 12mm Bulk
Search Keywords:
730460
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
24,596   can ship 12/2/24
Minimum Order:
250
Factory Lead-Time
9 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1154
$28.850
2,500
$0.0909
$227.250
5,000
$0.0870
$435.000
7,500
$0.0857
$642.750
25,000
$0.0822
$2,055.000
50,000
$0.0789
$3,945.000
100,000
$0.0778
$7,780.000
150,000 +
$0.0766
$11,490.000
Tools/3D Models
Product Guides