help desk software
DATA SHEET

73-046-50

Mode Electronics

Ring Terminal 14-16AWG 27mm 12mm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-046-50
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal 14-16AWG 27mm 12mm
Search Keywords:
7304650
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
10   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.25
$41.250
25
$6.70
$167.500
50
$6.60
$330.000
100
$6.40
$640.000
250
$5.88
$1,470.000
500
$5.79
$2,895.000
1,000
$5.70
$5,700.000
2,500 +
$5.50
$13,750.000
Tools/3D Models
Product Guides