Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
73-331-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Quick Connect Terminal
Gender:
F
Dimension:
19.5 x 3.8 mm
Wire Size:
18-22 AWG
Quick Connect Terminal 18-22AWG F 19.5mm 3.8mm
Search Keywords:
733310
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5,021
can ship
10/28/24
Minimum Order:
250
Factory Lead-Time
9 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
250
$0.0962
$24.050
2,500
$0.0758
$189.500
5,000
$0.0746
$373.000
7,500
$0.0725
$543.750
25,000
$0.0685
$1,712.500
50,000
$0.0675
$3,375.000
100,000
$0.0658
$6,580.000
150,000
+
$0.0648
$9,720.000
DOWNLOADS